| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171972-0208 |
| Color: | Black |
| Series: | 171972 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719720208 |
| SKU: | MOL171972-0208 |
171972-0208
| Heilind Number: | MOL171972-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171972-0208 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SL Series 171972 Vertical PCB Pin Header, designed for reliable wire-to-board connections. With a sleek black finish and liquid crystal polymer construction, this connector ensures durability and performance. Featuring 8 gold-plated contacts with a pitch of 2.54mm, it guarantees secure power transmission at up to 250V and 3A. Its through-hole termination method and 3.3mm tail length facilitate easy installation on PCBs up to 1.57mm thick. The connector is fully shrouded and polarized for error-free mating, with PCB retention and lock mechanisms for added stability. RoHS compliant and meeting stringent quality standards, it's perfect for various applications in electronics and industrial settings. Upgrade your designs with the SL Series 171972 Vertical PCB Pin Header for seamless connectivity solutions.

