| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0003 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730003 |
| SKU: | MOL171973-0003 |
171973-0003
| Heilind Number: | MOL171973-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our SL LP VT HDR ASSY SMT, featuring a sleek black design and surface mount termination method. With three contacts in a single row, this connector offers reliable connectivity for your devices. Crafted with brass contact material and Matte Tin plating, it ensures efficient signal transmission with a voltage rating of 250V. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its vertical orientation and polarization to mate make installation easy, while the fully shrouded design adds durability. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Upgrade your PCBs with the SL LP VT HDR ASSY SMT for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/23/2020 | 509053 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate production of the SL and C-Grid Product lines from the US & MX to the Molex Malaysia Production facility transfer will start in 2020 and target completion is 2021 buffer stock and capacity tooling will be built as needed to ensure a seamless transition. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 12/30/2019 | 506731 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||
| 03/15/2019 | 506887 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

