| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0005 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730005 |
| SKU: | MOL171973-0005 |
171973-0005
| Heilind Number: | MOL171973-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0005 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our SL LP VT HDR ASSY SMT, designed for efficient surface mounting. Crafted with durable black Liquid Crystal Polymer material, this connector ensures reliable performance in a wide operating temperature range. Featuring 5 contacts in a single row, each with Matte Tin plating, it offers secure connectivity with a pitch of 2.54mm. With a voltage rating of 250V and an amperage of 3A, this component is suitable for various applications. Its vertical orientation and polarization to mate make assembly straightforward, while its fully shrouded design adds to its functionality. RoHS compliant and meticulously engineered, this connector is a vital component for your PCB integration needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171973-0004 | SL LP VT HDR ASSY SMT MATTIN 0 SL VT HDR ASSY SMT | ![]() |
| Molex 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/23/2020 | 509053 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate production of the SL and C-Grid Product lines from the US & MX to the Molex Malaysia Production facility transfer will start in 2020 and target completion is 2021 buffer stock and capacity tooling will be built as needed to ensure a seamless transition. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


