| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0106 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730106 |
| SKU: | MOL171973-0106 |
171973-0106
| Heilind Number: | MOL171973-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our SL series vertical mount connector. Designed for optimal performance, this black connector features a 6-contact layout, perfect for various electronic applications. With a surface mount termination method and brass contact material, it ensures reliable conductivity. Operating at 250V and 3A, it's suitable for high-power setups. The gold-plated contact mating area guarantees low contact resistance, while the matte tin termination plating offers durability. Its 2.54mm pitch and single-row configuration make installation easy. Polarization features on both PCB and mating sides prevent misalignment, with lockable functionality for added security. RoHS compliant and meticulously crafted from liquid crystal polymer, this connector is a dependable choice for wire-to-board connections.

