| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0108 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730108 |
| SKU: | MOL171973-0108 |
171973-0108
| Heilind Number: | MOL171973-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0108 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Black SL Series 171973 Pin Header. Featuring a vertical orientation and surface mount termination, this connector boasts a robust design for reliable performance. With 8 contacts loaded and a pitch of 2.54mm, it offers efficient wire-to-board connectivity. The contact material, brass with gold plating, ensures optimal conductivity, while the liquid crystal polymer construction guarantees durability. Polarized for easy mating, it also includes a locking feature for added security. RoHS compliant and suitable for various applications, this SL connector is a versatile choice for your electronic projects.

