| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0110 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730110 |
| SKU: | MOL171973-0110 |
171973-0110
| Heilind Number: | MOL171973-0110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0110 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Black SL 171973 Series PCB Pin Header, featuring a vertical orientation for seamless integration. With 10 contacts and a 2.54mm pitch, this surface-mount component ensures reliable performance, while its brass contact material and gold plating guarantee optimal conductivity. Designed for wire-to-board applications, it offers a secure mating experience with polarized and locking features. RoHS compliant and crafted with Liquid Crystal Polymer, it meets stringent quality standards for industrial and electronic projects. Elevate your connections with the SL Series PCB Pin Header.

