| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0209 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730209 |
| SKU: | MOL171973-0209 |
171973-0209
| Heilind Number: | MOL171973-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0209 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our black SL series 171973 PCB Pin Header. Designed for optimal performance, this surface mount connector features 9 contacts in a single row, with a pitch of 2.54mm and a maximum amperage of 3A. Crafted from high-quality liquid crystal polymer and brass, it ensures durability and reliability in any application. With gold plating in the contact mating area and matte tin termination, it guarantees efficient signal transmission. Its vertical orientation and polarized design make installation easy and secure, while its fully shrouded construction offers enhanced protection. RoHS compliant and meticulously engineered, this wire-to-board connector is ideal for a wide range of electronic projects.

