| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0603 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730603 |
| SKU: | MOL171973-0603 |
171973-0603
| Heilind Number: | MOL171973-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0603 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our black SL Series 171973 Pin Header. Engineered for optimal performance, this surface-mount component features 3 amperage and 250 volts, making it suitable for various applications. With a durable brass contact material and matte tin plating, it ensures reliable conductivity. The 2.54mm pitch and vertical orientation offer versatility in PCB layouts. Incorporating pick and place capabilities, installation is efficient. Its polarized design and lock to mating part feature further enhance secure connections. RoHS compliant and designed for wire-to-board systems, the SL Series Pin Header is a dependable choice for your electronic projects.

