| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0623 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 23 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730623 |
| SKU: | MOL171973-0623 |
171973-0623
| Heilind Number: | MOL171973-0623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0623 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our black 171973 series connector, featuring 23 contacts for versatile applications. With a 3A amperage and 250V voltage rating, this surface mount connector ensures reliable performance. Crafted from durable liquid crystal polymer and brass, it guarantees longevity. The vertical orientation and matte tin plating with a thickness of 2.54µm offer efficient signal transmission. Designed for wire-to-board setups, it facilitates seamless integration. RoHS compliant and featuring a fully shrouded design, it meets stringent quality standards for your peace of mind. Trust in its robust construction and innovative features for your connectivity needs.

