| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0703 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730703 |
| SKU: | MOL171973-0703 |
171973-0703
| Heilind Number: | MOL171973-0703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0703 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our black SL series connector. Designed for wire-to-board applications, this vertical connector boasts a 3A amperage and 250V voltage rating, ensuring reliable performance. With three contacts featuring gold plating, it guarantees secure and efficient signal transmission. The surface mount termination method, along with pick and place capability, streamlines installation processes. Crafted from durable liquid crystal polymer, it offers longevity and resilience. Its polarized orientation and mate ensure proper alignment, while the fully shrouded design adds an extra layer of protection. RoHS compliant and featuring matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for various electronic projects, it's a must-have component for your connectivity needs.

