| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0705 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730705 |
| SKU: | MOL171973-0705 |
171973-0705
| Heilind Number: | MOL171973-0705 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0705 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Vertical Wire-to-Board SL Connector. Featuring a sleek black design, this connector boasts a 5-contact configuration with surface mount termination for seamless integration. Crafted with high-quality materials including Liquid Crystal Polymer and gold-plated brass contacts, it ensures reliable performance in any application. With a voltage rating of 250V and amperage of 3A, it offers robust power delivery. The connector's vertical orientation and polarized design facilitate easy mating and secure PCB attachment, while its pick and place compatibility streamlines assembly processes. RoHS compliant and meticulously engineered, it's the perfect solution for your Wire-to-Board and Wire-to-Wire connectivity needs. Elevate your PCB design with the SL Connector.

