| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0706 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730706 |
| SKU: | MOL171973-0706 |
171973-0706
| Heilind Number: | MOL171973-0706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0706 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the SL Series Wire-to-Board/Wire-to-Wire Connectors. Featuring a sleek black design and boasting a 3A amperage, these connectors offer reliable power transmission. With 6 contacts in a single row and a surface mount termination method, they ensure seamless integration onto your board. Crafted from high-quality liquid crystal polymer and brass with gold plating, they guarantee efficient signal transmission at 250V voltage. The vertical orientation and polarized design provide easy and secure mating, while the pick and place capability streamlines assembly. RoHS compliant and with matte tin termination plating, these connectors prioritize both performance and environmental responsibility. Partner with the SL Series for a dependable and durable connection solution.

