| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0707 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 7 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730707 |
| SKU: | MOL171973-0707 |
171973-0707
| Heilind Number: | MOL171973-0707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0707 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our sleek black SL Series 171973 PCB Pin Header. Designed for surface mount applications, this vertical orientation connector features seven contacts for seamless power and data transmission. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various environments. Crafted from durable Liquid Crystal Polymer and featuring gold-plated brass contacts, it guarantees long-lasting quality. Its pick and place capability streamlines assembly, while its polarized design offers secure mating. RoHS compliance and matte tin termination make it environmentally friendly and easy to use. Elevate your wire-to-board setups with the SL Series.

