| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171973-0712 |
| Color: | Black |
| Series: | 171973 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719730712 |
| SKU: | MOL171973-0712 |
171973-0712
| Heilind Number: | MOL171973-0712 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171973-0712 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our versatile PCB Pin Header, a crucial component in our Wire-to-Board/Wire-to-Wire Connector System. Designed for surface mount installation, this black connector boasts 12 contacts, with gold plating ensuring reliable conductivity. With a 2.54mm pitch and 250V voltage rating, it's suitable for a wide range of applications. Featuring a vertical orientation and polarized mating, it guarantees proper alignment. Its liquid crystal polymer construction and matte tin termination offer durability and longevity. With pick and place capabilities and a lock to mating part feature, assembly is efficient and secure. RoHS compliant and meticulously engineered, this SL Series Pin Header is a top choice for high-performance connectivity solutions.

