| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171974-0203 |
| Color: | Black |
| Series: | 171974 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719740203 |
| SKU: | MOL171974-0203 |
171974-0203
| Heilind Number: | MOL171974-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171974-0203 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SL Series Right Angle PCB Pin Header in sleek black. With a 3A amperage and 250V voltage rating, this connector boasts reliable performance. Featuring 3 gold-plated contacts and through-hole termination, it ensures secure and durable connections. The liquid crystal polymer construction and matte tin termination offer high-quality and long-lasting functionality. Designed for wire-to-board applications, this connector is ideal for various electronic projects. Its compact form factor, with a pitch of 2.54mm, makes it suitable for space-constrained PCB layouts. The right-angle orientation and polarized design provide ease of installation and prevent misalignment. Fully shrouded and with PCB retention, it guarantees stability on the board. RoHS compliant and with a lock to mating part feature, it meets industry standards for environmental sustainability and secure connections. Elevate your PCB assembly with the SL Series PCB Pin Header.

