| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171975-0009 |
| Color: | Black |
| Series: | 171975 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719750009 |
| SKU: | MOL171975-0009 |
171975-0009
| Heilind Number: | MOL171975-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171975-0009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our black SL Series 171975 PCB Pin Header, engineered for reliable power and signal connections in electronic devices. With a 3A amperage capacity and 250V voltage rating, this connector ensures efficient performance. Featuring 9 brass contacts with matte tin plating, it offers secure Through Hole termination. The 2.54mm pitch and right-angle orientation make it versatile for various PCB layouts. With keying, PCB retention, and polarization features, it guarantees proper alignment and connectivity. RoHS compliant and designed for wire-to-board applications, this SL Series connector is a dependable choice for your electronic assembly needs.

