| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171975-0010 |
| Color: | Black |
| Series: | 171975 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719750010 |
| SKU: | MOL171975-0010 |
171975-0010
| Heilind Number: | MOL171975-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171975-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our SL Black Right Angle PCB Pin Header, designed for seamless wire-to-board integration. Featuring 10 contacts with brass construction and Matte Tin plating, this connector ensures reliable performance at 250V and 3A. Its through-hole termination method and PCB locator offer easy and secure installation on 1.57mm thick boards. With a 2.54mm pitch and 3.3mm tail length, it guarantees precise mating in various applications. Engineered for durability and compliance, it's an essential component for your PCB assembly needs.

