171975-0020

Heilind Number:MOL171975-0020
Manufacturer:Molex
Manufacturer Number:171975-0020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Through Hole, with Pegs, 0.75µm Selective Gold (Au) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171975-0020
Color:Black
Series:171975
Amperage:3 A
Connector Type:SL
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:20
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719750020
SKU:MOL171975-0020

Detailed Description

Elevate your PCB connectivity with our SL Series Right Angle Wire-to-Board Connector. Designed for seamless integration, this black connector boasts a single row of 20 contacts, each featuring durable brass construction and matte tin plating for reliable performance. With a 2.54mm pitch and 3A amperage, it offers efficient power transmission at up to 250V. The through-hole termination method ensures secure installation on your board, while the 3.3mm tail length and PCB locator guarantee precise positioning. RoHS compliant and featuring polarized orientation, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality for your next project.