171975-0022

Heilind Number:MOL171975-0022
Manufacturer:Molex
Manufacturer Number:171975-0022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Through Hole, with Pegs, 0.75µm Selective Gold (Au) Plating, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171975-0022
Color:Black
Series:171975
Amperage:3 A
Connector Type:SL
Number of Contacts:22
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:22
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719750022
SKU:MOL171975-0022

Detailed Description

Experience seamless connectivity with our black SL Series 171975 PCB Pin Header. Designed for high-performance applications, this right-angle connector features 22 brass contacts with matte tin plating, ensuring reliable power delivery at a voltage of 250V and an amperage of 3A. The through-hole termination method and 2.54mm pitch make it easy to integrate into your circuit board, while its liquid crystal polymer construction guarantees durability. With PCB locator, retention, and polarization features, installation is secure and hassle-free. Whether for wire-to-board or wire-to-wire connections, our SL Series connector is the perfect choice for your electronic projects. RoHS compliant for environmental responsibility.