171975-0113

Heilind Number:MOL171975-0113
Manufacturer:Molex
Manufacturer Number:171975-0113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Through Hole, with Pegs, 0.75µm Selective Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171975-0113
Color:Black
Series:171975
Amperage:3 A
Connector Type:SL
Number of Contacts:13
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:13
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719750113
SKU:MOL171975-0113

Detailed Description

Enhance your PCB connections with our SL Series 171975 Right Angle Pin Header in sleek Black. Engineered for precision and durability, this connector features 13 gold-plated brass contacts, ideal for high-speed data transmission. With a pitch of 2.54mm and a 3A amperage rating, it ensures reliable performance in various applications. Designed for through-hole termination, it offers easy installation on your circuit board. The robust Liquid Crystal Polymer construction guarantees longevity, while its polarized orientation and PCB retention features provide added security. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Trust in our SL Series for seamless wire-to-board connectivity in your projects.