| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171975-0115 |
| Color: | Black |
| Series: | 171975 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 15 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719750115 |
| SKU: | MOL171975-0115 |
171975-0115
| Heilind Number: | MOL171975-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171975-0115 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our SL Series 171975 Right Angle Pin Header in sleek Black. Designed for optimal performance, this connector boasts 15 gold-plated contacts, ensuring reliable power delivery at a voltage of 250V and an amperage of 3A. With through-hole termination and a pitch of 2.54mm, it offers easy installation on your board. The liquid crystal polymer construction guarantees durability, while features like PCB retention, polarization, and mating area plating enhance its functionality. Whether for wire-to-board or wire-to-wire applications, this component is a versatile choice for your connectivity needs. Rest assured, it complies with industry standards for quality and performance. Elevate your electronic assemblies with the SL Series 171975.

