| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171975-0202 |
| Color: | Black |
| Series: | 171975 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719750202 |
| SKU: | MOL171975-0202 |
171975-0202
| Heilind Number: | MOL171975-0202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171975-0202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our versatile black SL Series 171975 Pin Header. Designed for seamless integration, this right-angle connector features two brass contacts with gold plating, ensuring reliable performance at 250 V and 3 A. The through-hole termination method and 2.54 mm pitch make installation a breeze, while PCB locator and retention features guarantee secure positioning. With polarized orientation and mate, along with wire-to-board compatibility, this connector offers flexibility for various applications. Trust in its durable liquid crystal polymer construction and matte tin termination plating for long-lasting quality. RoHS compliance further underscores its environmental responsibility, making it a solid choice for your connectivity needs. Explore the SL Series for a superior wire-to-wire or wire-to-board solution.

