171975-0203

Heilind Number:MOL171975-0203
Manufacturer:Molex
Manufacturer Number:171975-0203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Through Hole, with Pegs, 0.75µm Selective Gold (Au) Plating, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171975-0203
Color:Black
Series:171975
Amperage:3 A
Connector Type:SL
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:3
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719750203
SKU:MOL171975-0203

Detailed Description

Enhance your PCB connectivity with our SL Series Right Angle PCB Pin Header, designed for optimal performance in black. Featuring 3 gold-plated contacts for reliable signal transmission, this connector boasts a voltage rating of 250V and an amperage of 3A, making it ideal for various applications. With through-hole termination and a pitch of 2.54mm, installation is seamless on 1.57mm thick PCBs. The liquid crystal polymer construction ensures durability, while the matte tin contact termination plating guarantees long-lasting quality. Fully shrouded and polarized for secure mating, with PCB locator and retention for added stability. Trust in our Wire-to-Board connector system for efficient wire termination, meeting all necessary standards for your peace of mind. Perfect for Wire-to-Wire and Wire-to-Board setups, this SL Series connector is a reliable choice for your connectivity needs.