| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171975-0209 |
| Color: | Black |
| Series: | 171975 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719750209 |
| SKU: | MOL171975-0209 |
171975-0209
| Heilind Number: | MOL171975-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171975-0209 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SL Series Right Angle Black Connector. Designed for optimal performance, this connector features brass contacts with gold plating, ensuring reliable power delivery at 3A and 250V. With 9 contacts in a single row, it offers seamless integration into your circuit layout. The through-hole termination method, along with a 2.54mm pitch, guarantees secure assembly. Its Liquid Crystal Polymer construction and Matte Tin termination plating make it durable and efficient for various applications. The connector is PCB-locatable and polarized for easy and accurate installation. Whether for wire-to-board or wire-to-wire connections, this SL Series connector is a versatile solution for your connectivity needs. Rest assured of its quality and compliance with industry standards.

