171976-0009

Heilind Number:MOL171976-0009
Manufacturer:Molex
Manufacturer Number:171976-0009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Surface Mount, Matte Tin (Sn) Plating, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171976-0009
Color:Black
Series:171976
Amperage:3 A
Connector Type:SL
Number of Contacts:9
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:9
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719760009
SKU:MOL171976-0009

Detailed Description

Enhance your PCB connectivity with our SL Series 171976 Black Right Angle Connector. Designed for optimal performance, this surface mount connector features 9 contacts made of durable brass with Matte Tin plating for reliable power delivery. With a 3A amperage and 250V voltage rating, it ensures efficient signal transmission. The 2.54mm pitch and single-row configuration make it easy to integrate into your setup. Its liquid crystal polymer construction guarantees durability, while the polarized orientation and keying ensure proper mating. Fully shrouded and with locking capabilities, it offers secure connections, perfect for Wire-to-Board applications. RoHS compliant and meticulously engineered, it's the ideal choice for your PCB connector needs.