| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0025 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760025 |
| SKU: | MOL171976-0025 |
171976-0025
| Heilind Number: | MOL171976-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0025 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Discover the sleek and sophisticated SL 171976 series in Black, a cutting-edge PCB pin header designed for optimal performance. With a surface mount termination method and right-angle orientation, this connector offers seamless integration into your electronic devices. Featuring 25 contacts loaded in a single row, each made of high-quality brass with matte tin plating, it ensures reliable connectivity. Operating at 3A and 250V, this component is perfect for various applications. Its liquid crystal polymer construction guarantees durability, while its polarized design adds ease of use. RoHS compliant and crafted for Wire-to-Board connections, the SL 171976 series is a must-have for any project requiring precision and efficiency.

