| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0103 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760103 |
| SKU: | MOL171976-0103 |
171976-0103
| Heilind Number: | MOL171976-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0103 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Black SL Series 171976 PCB Pin Header. Featuring a 3A amperage and 250V voltage, this connector boasts three brass contacts with gold plating for optimal conductivity. Its surface mount termination method and 2.54mm pitch ensure easy installation, while the right-angle orientation and polarization to mate offer versatility in design. With a durable Liquid Crystal Polymer construction and matte tin termination plating, it guarantees long-lasting performance. Fully shrouded and RoHS compliant, this connector is ideal for Wire-to-Board applications, providing secure and reliable connectivity for your electronic devices. Elevate your PCB assembly with the SL Series 171976.

