| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0104 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760104 |
| SKU: | MOL171976-0104 |
171976-0104
| Heilind Number: | MOL171976-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0104 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SL Black Right Angle PCB Pin Header, a versatile connector designed for Wire-to-Board applications. Featuring a durable construction with Liquid Crystal Polymer material and gold-plated brass contacts, it ensures reliable performance in demanding environments. With a 4-contact configuration and surface mount termination method, it offers seamless connectivity on PCBs. Its 2.54mm pitch and 250V voltage rating make it suitable for various electronic devices. The connector is polarized for easy mating and includes a locking feature for secure connection. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Perfect for Wire-to-Wire and Wire-to-Board setups, this SL series connector is an essential component for your electronic projects.

