| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0106 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760106 |
| SKU: | MOL171976-0106 |
171976-0106
| Heilind Number: | MOL171976-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0106 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SL Series Right Angle PCB Pin Header, a versatile component ideal for wire-to-board and wire-to-wire connections. With a sleek black design and gold-plated brass contacts, it ensures reliable performance with a voltage rating of 250V and an amperage of 3A. The surface mount termination method and 2.54mm pitch make for easy installation, while the fully shrouded orientation and polarized mating features guarantee secure connections. RoHS compliant and featuring matte tin termination plating, this connector is not only efficient but also environmentally friendly. Perfect for various electronic applications, the SL Series offers uncompromising quality and durability.

