| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0117 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 17 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760117 |
| SKU: | MOL171976-0117 |
171976-0117
| Heilind Number: | MOL171976-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0117 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SL series 171976 Right Angle Surface Mount Connector. Featuring 17 contacts for seamless data transfer, this black connector is designed for high-performance applications, with a voltage rating of 250V and amperage of 3A. Crafted with durable materials like Liquid Crystal Polymer and gold-plated brass contacts, it ensures reliable conductivity. The 2.54mm pitch and matte tin termination make it suitable for wire-to-board setups. With features like polarization for easy mating and locking for secure connections, it's ideal for various industries. RoHS compliant and meticulously engineered, it guarantees both quality and compliance. Upgrade your connectivity solutions with this essential component.

