171976-0205

Heilind Number:MOL171976-0205
Manufacturer:Molex
Manufacturer Number:171976-0205
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Surface Mount, 0.75µm Selective Gold (Au) Plating, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171976-0205
Color:Black
Series:171976
Amperage:3 A
Connector Type:SL
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:5
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719760205
SKU:MOL171976-0205

Detailed Description

Discover the sleek efficiency of our Right Angle Black 171976 Series PCB Pin Headers. Designed for seamless integration in wire-to-board or wire-to-wire connections, these connectors boast a 3A amperage and 250V voltage rating, ensuring reliable performance. With five gold-plated brass contacts and a surface mount termination method, they offer secure and durable connectivity. The 2.54mm pitch and compact design make them ideal for high-density applications. Featuring a fully shrouded orientation and polarized mating, they guarantee proper alignment and prevent misconnections. RoHS compliant and crafted from Liquid Crystal Polymer, they meet stringent quality standards for environmental sustainability. Perfect for a range of industrial and electronic projects, these PCB pin headers are a must-have component for your connectivity needs.