| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0210 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760210 |
| SKU: | MOL171976-0210 |
171976-0210
| Heilind Number: | MOL171976-0210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0210 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SL Series Right Angle PCB Pin Header in sleek black. Designed for Surface Mount applications, this connector boasts 10 gold-plated contacts, ensuring reliable performance in high-speed data transmission. With a voltage rating of 250 V and amperage of 3 A, it's ideal for power and signal connections. The orientation and polarization features offer easy and secure mating, while the lock-to-mating part function enhances stability. Made with durable Liquid Crystal Polymer and featuring Matte Tin termination, this connector guarantees long-lasting quality. Suitable for Wire-to-Board setups, it's a versatile solution for various electronic projects. RoHS compliant.

