171976-0214

Heilind Number:MOL171976-0214
Manufacturer:Molex
Manufacturer Number:171976-0214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Surface Mount, 0.75µm Selective Gold (Au) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171976-0214
Color:Black
Series:171976
Amperage:3 A
Connector Type:SL
Number of Contacts:14
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.54 mm
Voltage:250 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.75 µm
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Part Aliases:1719760214
SKU:MOL171976-0214

Detailed Description

Introducing our Black 171976 Series Surface Mount Connector, designed for reliable and efficient wire-to-board connections. With a 3A amperage and 250V voltage rating, this connector ensures optimal performance. Featuring 14 contacts loaded in a single row, it offers seamless connectivity with a pitch of 2.54mm. The contact material is made of durable brass with gold plating, guaranteeing long-lasting quality. Its right-angle orientation and polarized design make it easy to mate and secure to the PCB. RoHS compliant and crafted with Liquid Crystal Polymer, this connector is both environmentally friendly and resilient. Perfect for various applications, from industrial machinery to consumer electronics, the SL Connector is a versatile solution for your PCB connection needs.