| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171976-0216 |
| Color: | Black |
| Series: | 171976 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Part Aliases: | 1719760216 |
| SKU: | MOL171976-0216 |
171976-0216
| Heilind Number: | MOL171976-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171976-0216 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Black 171976 series Right Angle Pin Header. Featuring a durable Liquid Crystal Polymer construction, this connector ensures reliable performance in various applications. With a 16-pin configuration and Surface Mount termination method, it offers seamless integration onto your board. The brass contact material with Gold plating guarantees efficient signal transmission, while the Matte Tin termination plating provides added durability. Operating at 250V and 3A, it meets high-performance standards. Its polarized design and lock feature ensure secure mating, while the absence of a PCB locator allows for flexible installation. This SL connector is ideal for Wire-to-Board applications, offering a pitch of 2.54mm and fully shrouded housing for added protection. Trust in its quality for your connectivity needs.

