171977-0025

Heilind Number:MOL171977-0025
Manufacturer:Molex
Manufacturer Number:171977-0025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Surface Mount, with Pegs, Matte Tin (Sn) Plating, 25 Circuits, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171977-0025
Color:Black
Pitch:2.54 mm
Keying:No
Series:171977
Voltage:250 V
Amperage:3 A
Material:Liquid Crystal Polymer
Shroud Type:Fully
Breakaway:No
Orientation:Right Angle
PCB Locator:Yes
Product Name:SL
PCB Retention:Yes
Connector Type:SL
Number of Rows:1
Connector System:Wire to Board
Contact Material:Brass
Polarized to PCB:Yes
Glow Wire Capable:No
Polarized to Mate:Yes
Termination Pitch:2.54 mm
Number of Contacts:25
Termination Method:Surface Mount
Lock to Mating Part:Yes
Guide to Mating Part:Yes
Make First / Break Last:No
Number of Contacts Loaded:25
Contact Mating Area Plating:Matte Tin
Contact Termination Plating:Matte Tin
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Part Aliases:171977-0025 1719770025 171977
SKU:MOL171977-0025