| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171990-1038 |
| Color: | Black |
| Series: | 171990 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 48 |
| Number of Rows: | 6 |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1719901038 |
| SKU: | MOL171990-1038 |
171990-1038
| Heilind Number: | MOL171990-1038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171990-1038 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impel 92 Ohm, 3 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 48 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your connectivity with the Impel 92 Ohm 3 Pair Right-Angle Daughtercard. Featuring a 1.90mm pitch, unguided design with 8 columns and 48 circuits, this black connector is a high-performance solution for your PCB receptacle needs. The contact material is a durable High Performance Alloy (HPA) with gold plating, ensuring reliable conductivity. With a voltage rating of 150V AC/DC and an operating temperature range of -55 to 85°C, it offers versatility for various applications. The full shield provides added protection, while the compact form factor and right-angle orientation make it ideal for space-saving installations. RoHS compliant and UL agency certified, this connector guarantees both performance and safety in your board-to-board configurations. Elevate your connectivity standards with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2016 | 500525 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 11/30/2015 | GCM 10727338 - New, Modified, Or Replacement Tooling. Molex is adding capacity to the Impel line for both Headers and DC modules. Product produced after Nov 2015 might contain parts produced from the added capacity. Molex had qualified the product produced from the added capacity prior shipment. | Download | |||

