172005-3107

Heilind Number:MOL172005-3107
Manufacturer:Molex
Manufacturer Number:172005-3107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impel 92 Ohm 5 Pair Vertical Backplane Header, 1.90mm Pitch, Left Guided, 10 Columns, 100 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172005-3107
Color:Black
Series:172005 - Impel
Amperage:.75 A
Connector Type:Impel
Number of Contacts:100
Number of Rows:10
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:150 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:92 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5
Data Rate:40 Gb/s
Tail Length:1.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Nickel, Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1720053107
SKU:MOL172005-3107

Detailed Description

Elevate your connectivity with the Impel 92 Ohm 5 Pair Vertical Backplane Header. Crafted for high performance, this header features a 1.90mm pitch and left guided orientation, with 10 columns and 100 circuits for seamless integration. The plated through hole design ensures reliable conductivity, while the High Performance Alloy (HPA) contact material guarantees durability. With an impedance of 92 Ω and a data rate of 40 Gb/s, this header is designed to meet the demands of modern applications. Whether you're powering up servers or optimizing network infrastructure, the Impel Vertical Backplane Header delivers unmatched quality and efficiency.