| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172010-5020 |
| Color: | Black |
| Series: | 172010 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720105020 |
| SKU: | MOL172010-5020 |
172010-5020
| Heilind Number: | MOL172010-5020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172010-5020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impel 92 Ohm 5 Pair Right-Angle Daughtercard, 1.90mm Pitch, Right Guided, 10 Columns, 100 Circuits, Plated Through Hole Dimension 0.36mm
More >>Specifications
Detailed Description
Enhance your connectivity with the Impel 92 Ohm 5 Pair Right-Angle Daughtercard. Featuring a 1.90mm pitch and 10 columns, this high-performance PCB receptacle offers 100 circuits for seamless data transmission. The plated through-hole design ensures reliable signal integrity, while the right-angled orientation and full shield provide optimal space-saving and EMI protection. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees durability and high-speed data rates of up to 40 Gb/s. RoHS compliant and operable in a wide temperature range, this connector is ideal for demanding applications in various industries. Elevate your connectivity solutions with the Impel series.

