| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172042-0506 |
| Color: | Black |
| Series: | 172042 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720420506 |
| SKU: | MOL172042-0506 |
172042-0506
| Heilind Number: | MOL172042-0506 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172042-0506 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the Super-Sabre Vert Hdr Assy 5ckt in black, featuring a 30A amperage and 5 contacts for optimal connectivity. Crafted with high-quality materials like copper and high-temperature thermoplastic, this vertical header ensures reliable performance in a variety of environments, with a voltage rating of 600V AC/DC. Its through-hole termination method and silver plating on the contact mating area guarantee secure and efficient connections, meeting industry standards for safety and quality. UL and CSA agency certifications, along with RoHS compliance, further attest to its reliability and environmental responsibility. Ideal for wire-to-board applications, this PCB pin header is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

