| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172042-0806 |
| Color: | Black |
| Series: | 172042 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720420806 |
| SKU: | MOL172042-0806 |
172042-0806
| Heilind Number: | MOL172042-0806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172042-0806 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SUPER-SABRE VERT HDR ASSY 8CK FGRPRF, a high-performance vertical header assembly designed for efficient signal transmission in electronic circuits. With a sleek black finish and a durable construction, this connector ensures reliable connectivity in demanding environments. Featuring 8 copper contacts with silver plating, it guarantees optimal conductivity and signal integrity. The through-hole termination method and 7.5mm pitch make it easy to install on PCBs. Certified for use in applications up to 600V AC/DC and with a wide operating temperature range of -40 to 125°C, this connector is suitable for various industrial settings. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, the SUPER-SABRE VERT HDR ASSY 8CK FGRPRF is a versatile solution for your PCB assembly needs.

