| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172043-0202 |
| Color: | Black |
| Series: | 172043 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.81 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720430202 |
| SKU: | MOL172043-0202 |
172043-0202
Specifications
Detailed Description
Introducing the Super Sabre Right Angle Header, a high-performance connector designed for optimal signal transmission. With 2 circuits and a short solder tail featuring a board lock mechanism, this header ensures secure and reliable connections in your PCB assembly. Compliant with UL1977 finger proof standards, it guarantees safety and peace of mind. The sleek black design, crafted from high temperature thermoplastic, not only looks professional but also withstands harsh operating conditions. Featuring copper contacts with silver plating, this connector offers excellent conductivity and longevity. Its right angle body orientation and through-hole termination method make it easy to install, while its 30A, 600V AC/DC rating ensures compatibility with a wide range of applications. Whether you're working with SMC or wave soldering processes, this header is lead-free and RoHS compliant, making it environmentally friendly. Trust in the Super Sabre Right Angle Header for superior performance in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

