| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172043-0502 |
| Color: | Black |
| Series: | 172043 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.81 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720430502 |
| SKU: | MOL172043-0502 |
172043-0502
| Heilind Number: | MOL172043-0502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172043-0502 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SUPER-SABRE R/A HDR ASSY 5CKT FGRPRF. Designed for high-performance applications, this black connector features a right-angle orientation and through-hole termination method for secure installation. With 5 copper contacts and a 30A amperage rating, it ensures reliable signal transmission. Engineered with high temperature thermoplastic and meeting stringent flammability standards, it guarantees durability and safety. Silver plating on the contact mating area enhances conductivity, while matte tin and nickel plating on the termination provide corrosion resistance. With UL and CSA certifications, as well as RoHS compliance, it meets international quality standards. Perfect for wire-to-board connections, this Super Sabre connector is ideal for various PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

