| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172043-0806 |
| Color: | Black |
| Series: | 172043 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720430806 |
| SKU: | MOL172043-0806 |
172043-0806
| Heilind Number: | MOL172043-0806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172043-0806 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with the cutting-edge SUPER-SABRE Right Angle Header Assembly. This high-performance component, part of the Super Sabre series, features a sleek black design and is crafted for optimal functionality. With an amperage of 30 A and 8 copper contacts, it ensures reliable power transmission. The through-hole termination method and 7.5 mm pitch guarantee secure PCB mounting, while the high-temperature thermoplastic construction withstands harsh environments. Meeting stringent safety standards, including flammability regulations, this assembly is suitable for a range of applications. Its silver-plated contact mating area and matte tin/nickel termination provide excellent conductivity and durability. RoHS compliant and lead-free process capable, it offers peace of mind for environmentally conscious projects. Trust in the quality and performance of this Super Sabre assembly for your next design.

