| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172063-1312 |
| Series: | 172063 |
| Connector Type: | Mega-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Matte Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 12 AWG |
| Connector System: | Wire to Board1 |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 4.35 mm |
| Product Name: | Mega-Fit |
| Part Aliases: | 887191559056 172063-1312 1720631312 |
| SKU: | MOL172063-1312.P |
172063-1312
| Heilind Number: | MOL172063-1312.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 172063-1312 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our Cut Strip Mega-Fit Crimp Terminal. Designed for seamless integration, this female terminal is a reliable solution for 12 AWG wire sizes. Its copper alloy construction with matte tin plating ensures optimal performance, even in high-voltage environments up to 600 V. Featuring gold-plated contact mating areas and RoHS compliance, it guarantees durability and environmental friendliness. Whether for industrial or commercial applications, trust in the Mega-Fit for secure and efficient wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 90119-2121 | C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


