| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172064-1002 |
| Color: | Black |
| Series: | 172064 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 5.7 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.53 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720641002 |
| SKU: | MOL172064-1002 |
172064-1002
| Heilind Number: | MOL172064-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172064-1002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with our Mega-Fit Right Angle Connector. Designed for high-performance applications, this connector features a robust construction with through-hole termination for secure PCB mounting. With a 23A amperage rating and 600V voltage capability, it ensures reliable power transmission. The gold-plated copper contacts offer optimal conductivity, while the high-temperature thermoplastic body guarantees durability in harsh environments. Its keying and polarization features ensure proper mating, while UL and CSA certifications guarantee quality and safety standards. Suitable for wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the Mega-Fit Connector for seamless power delivery in your designs.

