| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172065-0006 |
| Color: | Black |
| Series: | 172065 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Body Orientation: | Straight |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.73 mm |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.8 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720650006 |
| SKU: | MOL172065-0006 |
172065-0006
| Heilind Number: | MOL172065-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172065-0006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 0.38
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Mega-Fit Vertical Header. Featuring a 5.7mm pitch and dual-row design, this black connector offers high-performance with 6 circuits and a 23A amperage rating. With through-hole termination, it ensures secure and reliable connections. Crafted from durable materials like liquid crystal polymer, it guarantees longevity even in harsh environments. Its gold-plated contact mating area and matte tin termination provide excellent conductivity. Measuring 16.78mm in mated height, it's suitable for various applications. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board setups, this Mega-Fit header is a top choice for demanding electronic projects.

