| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172065-0008 |
| Color: | Black |
| Series: | 172065 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Body Orientation: | Straight |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.73 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.8 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720650008 |
| SKU: | MOL172065-0008 |
172065-0008
| Heilind Number: | MOL172065-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172065-0008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 8 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect wires to a PCB with our Mega-Fit Vertical Header. Featuring a 5.70mm pitch and dual-row design, this through-hole connector offers 8 circuits for efficient power distribution. With a straight body orientation and vertical mounting, it ensures a secure fit in your assembly. Rated for 23A and 600V AC/DC, it guarantees reliable performance even in demanding applications. The high-conductivity copper contacts with gold plating provide excellent conductivity and durability. RoHS compliant and featuring a UL certification, it meets stringent quality standards. Ideal for wire-to-board connections, this Mega-Fit header is a dependable choice for your electronic projects.

