| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172065-0012 |
| Color: | Black |
| Series: | 172065 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Body Orientation: | Straight |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.73 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.8 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720650012 |
| SKU: | MOL172065-0012 |
172065-0012
| Heilind Number: | MOL172065-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172065-0012 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 12 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect power and signals with our Mega-Fit Vertical Header. Designed for through-hole mounting, this header features a dual-row configuration with 12 circuits, offering high conductivity for reliable performance. With a 5.70mm pitch and straight body orientation, it's ideal for PCB applications where space is limited. The black housing is made of durable Liquid Crystal Polymer, ensuring stability in harsh environments. Certified for UL and CSA standards, this header can handle up to 23A and 600V AC/DC. Gold-plated contacts and matte tin termination provide excellent connectivity and soldering capabilities. Its vertical orientation and PCB locator ensure secure assembly, while its compatibility with SMC and wave soldering processes makes installation hassle-free. RoHS compliant and glow-wire capable, this Mega-Fit header is a dependable choice for your wiring needs.

