| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172130-1608 |
| Color: | Black |
| Series: | 172130 - Impel |
| Amperage: | .75 A |
| Connector Type: | Impel |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 92 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 40 Gb/s |
| Tail Length: | 1.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Nickel, Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Backplane, Coplanar |
| Make First / Break Last: | No |
| Part Aliases: | 1721301608 |
| SKU: | MOL172130-1608 |
172130-1608
Specifications
Detailed Description
Introducing the Impel 92 Ohm 6 Pair Right-Angle Header, designed for high-performance connectivity in PCB applications. With a pitch of 1.90mm, this header features 16 columns and 192 circuits, ensuring reliable signal transmission. The header is crafted with precision, boasting a pin length of 5.50mm and plated through-hole dimension of 0.36mm for optimal conductivity. Made with durable materials, including High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it guarantees long-lasting performance even in demanding environments. With an impedance of 92 Ω and operating voltage of 150 V AC/DC, this header is suitable for a wide range of applications. Its full shield design provides enhanced signal integrity, while gold plating on the contact mating area ensures low contact resistance. Whether used in coplanar or backplane configurations, this header offers seamless connectivity. Trusted for its quality and performance, it is ideal for use in various industries requiring high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/14/2022 | 512405 - Capacity change or tool replacement. is notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

