172159-0503

Heilind Number:MOL172159-0503
Manufacturer:Molex
Manufacturer Number:172159-0503
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172159-0503
Angle:90°
Color:White
Pitch:3.96 mm
Keying:No
Series:172159 - EdgeMate
Voltage:250 V
Amperage:7 A
Material:Nylon
Orientation:Right-Angle
PCB Locator:Yes
Mating Cycles:25
PCB Retention:Yes
PCB Thickness (Recommended):1.57 mm
Component Type:Edgecard to Wire
Connector Type:EdgeMate
Body Orientation:Right Angle
Housing Material:Nylon
Polarized to Mate:No
Number of Contacts:3
Termination Method:Straddle Mount-Edge Card
Number of Contacts Loaded:3
Operating Temperature Range:-40 - 105 °C, -40 - 80 °C
Part Aliases:1721590503
Standards Met:General
Material Flammability Standard:94V-2
SKU:MOL172159-0503

Detailed Description

Easily connect edgecards to wires with our EdgeMate 172159 series connector, specially designed for seamless integration in electronic assemblies. Featuring a durable nylon housing and right-angle body orientation, this connector ensures reliable performance even in demanding environments. With three contacts and a straddle mount-edge card termination method, it offers secure and efficient connectivity. Operating at up to 250V and 7A, it meets general standards for high-quality performance. RoHS compliant and UL certified, this connector guarantees safety and environmental responsibility. Perfect for board-to-board applications, it's a essential component for your PCB assembly needs.